
* Images are for reference only
AMRU00101040100MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU00101040100MA1
- JLCPCB Part #
- C6860374
- Package
- SMD,11.6x10.2mm
- Description
- 10uH 30mΩ 6.5A 7A AEC-Q200 ±20% SMD,11.6x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$0.5831
10+
$0.4768
30+
$0.4237
100+
$0.3721
500+
$0.3399
1000+
$0.3238
Related Products
Welcome back, may I help you?