
* Images are for reference only
APCK000808096R8M70
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APCK000808096R8M70
- JLCPCB Part #
- C17444517
- Package
- -
- Description
- 3.2A 31mΩ 5.2A 6.8uH AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9868
200+
$0.3934
400+
$0.3805
800+
$0.3741
Welcome back, may I help you?