
* Images are for reference only
IHLE2525CDER5R6M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLE2525CDER5R6M5A
- JLCPCB Part #
- C17444476
- Package
- -
- Description
- 4.8A 45.6mΩ 5.3A 5.6uH AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7912
200+
$0.7152
500+
$0.6911
1000+
$0.6798
Related Products
Welcome back, may I help you?