This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APCI001212103R5TY0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APCI001212103R5TY0
JLCPCB Part #
C5553735
Package
SMD,12x12mm
Description
12A 3.5uH 8.7A 9.7mΩ AEC-Q200 Magnetic Shielded Inductor ±30% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8183
250+ $0.3270
500+ $0.3158
1000+ $0.3109
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons