This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMRU00131365470MA1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AMRU00131365470MA1
JLCPCB Part #
C5562315
Package
SMD,13.8x12.8mm
Description
100mΩ 47uH 4A 5A AEC-Q200 ±20% SMD,13.8x12.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7763
200+ $0.3109
500+ $0.2996
1000+ $0.2948

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons