
* Images are for reference only
AMRU00131365330MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU00131365330MA1
- JLCPCB Part #
- C5551136
- Package
- SMD,13.8x12.8mm
- Description
- 33uH 55mΩ 5A 6A AEC-Q200 ±20% SMD,13.8x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.7748
10+
$0.7555
30+
$0.7442
100+
$0.7313
Related Products
Welcome back, may I help you?