
* Images are for reference only
AMRU000606306R8MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMRU000606306R8MA1
- JLCPCB Part #
- C5943723
- Package
- SMD,7.3x6.8mm
- Description
- 4.5A 49.5mΩ 6.8uH 6A AEC-Q200 ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 740
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 740
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
50+
$0.2656
150+
$0.2354
1000+
$0.1978
2000+
$0.1811
5000+
$0.1710
Welcome back, may I help you?