
* Images are for reference only
AFDI001613116R8M01
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AFDI001613116R8M01
- JLCPCB Part #
- C17689279
- Package
- -
- Description
- 14A 20A 6.5mΩ 6.8uH AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
200+
$0.1341
700+
$0.1296
1400+
$0.1274
Welcome back, may I help you?