
* Images are for reference only
CX7522DA
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX7522DA
- JLCPCB Part #
- C46634825
- Package
- DTSOP-7L
- Description
- -40℃~+150℃ 60kHz~70kHz 650V 85% 9V~36V CCM、PWM Modulation Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection DTSOP-7L AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2556
50+
$0.2022
150+
$0.1792
500+
$0.1508
2500+
$0.1380
4000+
$0.1304
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?