
* Images are for reference only
TIP32A PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- TIP32A PBFREE
- JLCPCB Part #
- C6553214
- Package
- TO-220-3
- Description
- -65℃~+150℃ 1.2V 25 300uA 3A 3MHz 40W 60V PNP TO-220-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7661
200+
$0.7049
500+
$0.6824
1000+
$0.6695
Welcome back, may I help you?