
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,10x10mm | |
| Inductance | 140nH | |
| Length | 10mm | |
| Tolerance | ±3% | |
| Height | 13mm | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTE526HNAF-100297 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,10x10mm | |
| Inductance | 140nH | |
| Length | 10mm | |
| Tolerance | ±3% | |
| Height | 13mm | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTE526HNAF-100297. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CTE526HNAF-100297 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.