This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPSA92 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
MPSA92 PBFREE
JLCPCB Part #
C6227928
Package
TO-92-3
Description
-65℃~+150℃@(Tj) 250nA 25@30mA,10V 300V 500mA 50MHz 625mW PNP TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1881
200+ $0.0750
500+ $0.0726
1000+ $0.0713

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons