
1N4936 TR PBFREE
- Manufacturer
- MFR.Part #
- 1N4936 TR PBFREE
- JLCPCB Part #
- C17452609
- Package
- DO-41
- Description
- 1.2V@1A 1A 200ns 400V 5uA@400V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Central Semicon | |
| Package | DO-41 | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 200ns | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@400V |

* Images are for reference only
1N4936 TR PBFREE
Extended- Manufacturer
- MFR.Part #
- 1N4936 TR PBFREE
- JLCPCB Part #
- C17452609
- Package
- DO-41
- Description
- 1.2V@1A 1A 200ns 400V 5uA@400V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1N4936 TR PBFREE
Extended- Manufacturer
- MFR.Part #
- 1N4936 TR PBFREE
- JLCPCB Part #
- C17452609
- Package
- DO-41
- Description
- 1.2V@1A 1A 200ns 400V 5uA@400V DO-41 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N4936 TR PBFREE Specifications
1N4936 TR PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Central Semicon | |
| Package | DO-41 | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Reverse Recovery Time (trr) | 200ns | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N4936 TR PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N4936 TR PBFREE Documents
1N4936 TR PBFREE datasheets or manufacturer documentation.
Datasheet: 1N4936 TR PBFREE Datasheet (PDF)
1N4936 TR PBFREE Schematic Symbol & PCB Footprint
The 1N4936 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.