This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CFTVS3V3B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CFTVS3V3B TR PBFREE
JLCPCB Part #
C7228467
Package
SOD-882
Description
-55℃~+125℃ 10pF 3.3V 3.5V 40W@8/20us 500nA 8V Bidirectional TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 8000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1444
1000+ $0.0577
2500+ $0.0558
5000+ $0.0548

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons