This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXT4033 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CXT4033 TR PBFREE
JLCPCB Part #
C6923629
Package
SOT-89
Description
-65℃~+150℃ 1.2W 100 100MHz 1A 500mV 50nA 80V PNP SOT-89 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2846
200+ $0.1136
500+ $0.1098
1000+ $0.1078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons