This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMB8.5A TR13 TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
1SMB8.5A TR13 TIN/LEAD
JLCPCB Part #
C5491085
Package
SMB
Description
-65℃~+150℃ 10uA 14.4V 41.7A@10/1000us 600W@10/1000us 8.5V 9.44V TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 81

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1106
200+ $0.0442
500+ $0.0427
1000+ $0.0419

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons