
* Images are for reference only
CTSCH108DF-271L
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTSCH108DF-271L
- JLCPCB Part #
- C7235757
- Package
- Plugin,D=10mm
- Description
- 270uH 560mA 760mΩ ±15% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2815
200+
$0.9110
500+
$0.8805
1000+
$0.8644
Welcome back, may I help you?