
* Images are for reference only
CTRL5480F-4-103K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRL5480F-4-103K
- JLCPCB Part #
- C7117874
- Package
- Plugin,D=11.4mm
- Description
- 10.5Ω 10mH 190mA 285mA ±10% Plugin,D=11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9394
250+
$2.7694
500+
$2.6764
1000+
$2.6315
Welcome back, may I help you?