
* Images are for reference only
CTRFB0810F-472K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTRFB0810F-472K
- JLCPCB Part #
- C6490777
- Package
- Plugin,D=9.5mm
- Description
- 200mA 4.7mH 9.6Ω ±10% Plugin,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9681
250+
$0.3866
500+
$0.3737
1000+
$0.3673
Welcome back, may I help you?