
* Images are for reference only
CTH8VF-683K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTH8VF-683K
- JLCPCB Part #
- C17380235
- Package
- Plugin,D11.4xL22.8mm
- Description
- 100kHz 110mA 47Ω 68mH 80mA ±10% 插件,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3585
250+
$4.1344
500+
$3.9956
1000+
$3.9278
Welcome back, may I help you?