
* Images are for reference only
CTH6EF-5R6K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTH6EF-5R6K
- JLCPCB Part #
- C17529048
- Package
- Plugin,D4.1xL12.7mm
- Description
- 1.3A 1.6A 5.6uH 64MHz 70mΩ ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0313
200+
$0.4125
500+
$0.3980
1000+
$0.3916
Welcome back, may I help you?