
* Images are for reference only
CTDR3F-180K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTDR3F-180K
- JLCPCB Part #
- C6491152
- Package
- Plugin,D=28mm
- Description
- 10mΩ 13.5A 18uH ±10% Plugin,D=28mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0369
250+
$9.9897
500+
$9.6557
1000+
$9.4919
Welcome back, may I help you?