
* Images are for reference only
CAK3-076C PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CAK3-076C PBFREE
- JLCPCB Part #
- C5610696
- Package
- Plugin,P=25mm
- Description
- 140V 20uA 3kA@8/20us 76V 85V IEC 61000-4-2 TVS Unidirectional 插件,P=25mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5504
150+
$5.4073
450+
$5.2259
1050+
$5.1376
Related Products
Welcome back, may I help you?