
* Images are for reference only
CTDR3F-121K
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTDR3F-121K
- JLCPCB Part #
- C7116611
- Package
- Plugin,D=28mm
- Description
- 120uH 46mΩ 7.2A ±10% Plugin,D=28mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9490
250+
$3.5716
500+
$3.4527
1000+
$3.3932
Welcome back, may I help you?