This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPZ5235B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPZ5235B TR PBFREE
JLCPCB Part #
C7108689
Package
SOT-23
Description
-65℃~+150℃ 350mW 3uA@5V 5Ω 6.46V~7.14V 6.8V ±5% SOT-23 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 56

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1620
200+ $0.0646
500+ $0.0625
1000+ $0.0614

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons