
* Images are for reference only
CMOZ2L2 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMOZ2L2 TR PBFREE
- JLCPCB Part #
- C6766849
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 1.4kΩ 2.09V~2.31V 2.2V 250mW 25uA@1V ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2326
200+
$0.0929
500+
$0.0898
1000+
$0.0882
Related Products
Welcome back, may I help you?