This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMOZ24L TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMOZ24L TR PBFREE
JLCPCB Part #
C7230151
Package
SOD-523
Description
-65℃~+150℃ 1 Independent 150Ω 1uA@22V 22.8V~25.2V 24V 250mW SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4499
200+ $0.1796
500+ $0.1735
1000+ $0.1706
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons