This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMLDM7484 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMLDM7484 TR PBFREE
JLCPCB Part #
C17633914
Package
SOT-563
Description
-65℃~+150℃ 1 N-Channel + 1 P-Channel 10pF 15pF 1V 3.3Ω@1.8V 30V 350mW 450mA 55pF 880pC@4.5V N-Channel + P-Channel SOT-563 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2288
200+ $0.0913
500+ $0.0882
1000+ $0.0868

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons