
* Images are for reference only
1SMB16CA TR13
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1SMB16CA TR13
- JLCPCB Part #
- C6048339
- Package
- SMB
- Description
- -65℃~+150℃ 16V 17.8V 23.1A@10/1000us 26V 5uA 600W@10/1000us Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2169
200+
$0.0866
500+
$0.0837
1000+
$0.0823
Related Products
Welcome back, may I help you?