This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMDZ6V8 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMDZ6V8 TR PBFREE
JLCPCB Part #
C7108499
Package
SOD-323
Description
-65℃~+175℃ 1 Independent 15Ω 250mW 2uA@4V 6.46V~7.14V 6.8V ±5% SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 86

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1049
1000+ $0.0420
2500+ $0.0405
5000+ $0.0399

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons