
* Images are for reference only
CMDZ43V TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ43V TR PBFREE
- JLCPCB Part #
- C6535280
- Package
- SOD-323
- Description
- -65℃~+175℃ 1 Independent 150Ω 250mW 40.85V~45.15V 43V 50nA@30.1V ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1148
1000+
$0.0458
2500+
$0.0444
5000+
$0.0436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?