
* Images are for reference only
CMDZ6L2 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ6L2 TR PBFREE
- JLCPCB Part #
- C7230122
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 1uA@2V 250mW 5.89V~6.51V 6.2V 90Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1079
1000+
$0.0431
2500+
$0.0416
5000+
$0.0410
Related Products
Welcome back, may I help you?