
* Images are for reference only
CMDZ5256B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ5256B BK PBFREE
- JLCPCB Part #
- C6535305
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 100nA@23V 250mW 28.5V~31.5V 30V 49Ω 600Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1677
1000+
$0.0670
2500+
$0.0648
5000+
$0.0636
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?