This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLL4705 TR TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
CLL4705 TR TIN/LEAD
JLCPCB Part #
C19556695
Package
SOD-80
Description
-65℃~+200℃ 1 Independent 17.1V~18.9V 18V 500mW 50nA@13.6V ±5% SOD-80 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1529
1000+ $0.0611
2500+ $0.0590
5000+ $0.0580

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons