
* Images are for reference only
CLL4705 BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL4705 BK TIN/LEAD
- JLCPCB Part #
- C5620395
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 17.1V~18.9V 18V 500mW 50nA@13.6V ±5% SOD-80 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1526
1000+
$0.0610
2500+
$0.0589
5000+
$0.0579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →