
* Images are for reference only
CLL4627 BK TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CLL4627 BK TIN/LEAD
- JLCPCB Part #
- C6143009
- Package
- SOD-80
- Description
- -65℃~+200℃ 1 Independent 1.2kΩ 10uA@5V 500mW 6.2V ±5% SOD-80 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1243
1000+
$0.0496
2500+
$0.0480
5000+
$0.0472
Related Products
Welcome back, may I help you?