This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLL4680 BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
CLL4680 BK TIN/LEAD
JLCPCB Part #
C5969387
Package
SOD-80
Description
-65℃~+200℃ 1 Independent 2.09V~2.31V 2.2V 4uA@1V 500mW ±5% SOD-80 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1524
1000+ $0.0609
2500+ $0.0588
5000+ $0.0578

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons