This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5CE56CA BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1.5CE56CA BK PBFREE
JLCPCB Part #
C6356255
Package
DO-201
Description
-65℃~+175℃ 1.5kW@10/1000us 19.5A@10/1000us 47.8V 53.2V 5uA 77V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7340
200+ $0.2933
500+ $0.2837
1000+ $0.2789
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons