This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CEN-U05 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CEN-U05 PBFREE
JLCPCB Part #
C6148547
Package
TO-202
Description
-65℃~+150℃@(Tj) 1.75W 100nA 20@500mA,1V 2A 350mV@25mA,250mA 50MHz 60V NPN TO-202 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5262
200+ $1.8063
500+ $1.7467
1000+ $1.7161
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons