
* Images are for reference only
CMHZ5255B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMHZ5255B TR PBFREE
- JLCPCB Part #
- C7108555
- Package
- SOD-123
- Description
- 1 Independent 100nA@21V 26.6V~29.4V 28V 44Ω 500mW 600Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1458
200+
$0.0581
500+
$0.0562
1000+
$0.0552
Welcome back, may I help you?