
* Images are for reference only
2N5306 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N5306 PBFREE
- JLCPCB Part #
- C20065732
- Package
- TO-92
- Description
- -65℃~+150℃ 1 NPN 1.4V 1.5W 100nA 12V 25V 300mA 60MHz NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7249
200+
$0.2900
500+
$0.2803
1000+
$0.2755
Related Products
Welcome back, may I help you?