
* Images are for reference only
CBRDFSH2-100 TR13
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CBRDFSH2-100 TR13
- JLCPCB Part #
- C17364319
- Package
- BRDFN-4
- Description
- -55℃~+125℃@(Tj) 100V 200uA@100V 2A 50A 850mV@2A Single-Phase Rectifier BRDFN-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6198
200+
$0.2473
500+
$0.2393
1000+
$0.2345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?