
* Images are for reference only
GBU6G-M3/51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GBU6G-M3/51
- JLCPCB Part #
- C17697740
- Package
- GBU
- Description
- -55℃~+150℃ 175A 1V@6A 400V 5uA@400V 6A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5430
250+
$1.0150
500+
$0.9812
1000+
$0.9651
Related Products