
* Images are for reference only
CBCX68 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CBCX68 TR PBFREE
- JLCPCB Part #
- C6143842
- Package
- SOT-89
- Description
- -65℃~+150℃@(Tj) 1.2W 100nA 1A 20V 500mV 65MHz 85@500mA,1V NPN SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4528
200+
$0.1807
500+
$0.1746
1000+
$0.1716
Related Products
Welcome back, may I help you?