This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CBCP68 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CBCP68 TR PBFREE
JLCPCB Part #
C5567389
Package
SOT-223
Description
-65℃~+150℃ 10uA 1A 20V 2W 500mV 65MHz 85 NPN SOT-223 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4531
1000+ $0.1808
2500+ $0.1748
5000+ $0.1718

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons