This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX84C12 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
BZX84C12 TR PBFREE
JLCPCB Part #
C5566645
Package
SOT-23
Description
-65℃~+150℃ 100nA@8V 11.4V~12.7V 12V 150Ω 25Ω 350mW SOT-23 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1455
200+ $0.0582
500+ $0.0562
1000+ $0.0553

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons