This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N6123 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N6123 PBFREE
JLCPCB Part #
C17588436
Package
TO-220-3
Description
-65℃~+150℃ 1.4V 1mA 2.5MHz 40W 4A 80V NPN TO-220-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1716
200+ $0.4680
500+ $0.4520
1000+ $0.4456

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons