This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N5401 TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
2N5401 TIN/LEAD
JLCPCB Part #
C5503587
Package
TO-92-3
Description
-65℃~+150℃@(Tj) 150V 300MHz 500mV 50nA 600mA 60@10mA,5V 625mW PNP TO-92-3 Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6055
200+ $0.2426
500+ $0.2345
1000+ $0.2297

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons