This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N5194 TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
2N5194 TIN/LEAD
JLCPCB Part #
C5496081
Package
TO-126
Description
-65℃~+150℃@(Tj) 1mA 25@1.5A,2V 40W 4A 60V PNP TO-126 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5411
200+ $0.2165
500+ $0.2084
1000+ $0.2052

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons