This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N4401 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N4401 PBFREE
JLCPCB Part #
C6053329
Package
TO-92-3
Description
-65℃~+150℃ 100 250MHz 40V 600mA 625mW 750mV NPN TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1814
200+ $0.0724
500+ $0.0700
1000+ $0.0689
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons